
MBN25SS1W01 | |
|---|---|
DigiKey Part Number | 360-MBN25SS1W01-ND |
Manufacturer | |
Manufacturer Product Number | MBN25SS1W01 |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,13000 Kč | 281,13 Kč |
| 10 | 232,74700 Kč | 2 327,47 Kč |
| 25 | 215,67920 Kč | 5 391,98 Kč |
| 50 | 203,87080 Kč | 10 193,54 Kč |
| 100 | 193,09480 Kč | 19 309,48 Kč |
| 250 | 180,45932 Kč | 45 114,83 Kč |
| 500 | 172,09708 Kč | 86 048,54 Kč |
| 1 000 | 164,71590 Kč | 164 715,90 Kč |
| Unit Price without VAT: | 281,13000 Kč |
|---|---|
| Unit Price with VAT: | 340,16730 Kč |

