
MBN15SS2W13-BC | |
|---|---|
DigiKey Part Number | 360-MBN15SS2W13-BC-ND |
Manufacturer | |
Manufacturer Product Number | MBN15SS2W13-BC |
Description | BRACKET PC MOUNT MINIATURE PUSHB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MBN15SS2W13-BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,18000 Kč | 235,18 Kč |
| 10 | 195,02900 Kč | 1 950,29 Kč |
| 25 | 180,67520 Kč | 4 516,88 Kč |
| 50 | 170,71800 Kč | 8 535,90 Kč |
| 100 | 161,60060 Kč | 16 160,06 Kč |
| 250 | 150,87400 Kč | 37 718,50 Kč |
| 500 | 143,75608 Kč | 71 878,04 Kč |
| 1 000 | 137,45816 Kč | 137 458,16 Kč |
| Unit Price without VAT: | 235,18000 Kč |
|---|---|
| Unit Price with VAT: | 284,56780 Kč |

