Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN15SS1W03

DigiKey Part Number
360-MBN15SS1W03-ND
Manufacturer
Manufacturer Product Number
MBN15SS1W03
Description
BUSHING MOUNT MINIATURE PUSHBUTT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Factory Stock: 1 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,66000 Kč211,66 Kč
10175,52200 Kč1 755,22 Kč
25162,59160 Kč4 064,79 Kč
50153,59620 Kč7 679,81 Kč
100145,34820 Kč14 534,82 Kč
250135,62524 Kč33 906,31 Kč
500129,16248 Kč64 581,24 Kč
1 000123,43611 Kč123 436,11 Kč
Manufacturers Standard Package
Unit Price without VAT:211,66000 Kč
Unit Price with VAT:256,10860 Kč