
MBN15SS1W03-CC | |
|---|---|
DigiKey Part Number | 360-MBN15SS1W03-CC-ND |
Manufacturer | |
Manufacturer Product Number | MBN15SS1W03-CC |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN15SS1W03-CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,51000 Kč | 229,51 Kč |
| 10 | 190,34700 Kč | 1 903,47 Kč |
| 25 | 176,34960 Kč | 4 408,74 Kč |
| 50 | 166,61920 Kč | 8 330,96 Kč |
| 100 | 157,70970 Kč | 15 770,97 Kč |
| 250 | 147,22368 Kč | 36 805,92 Kč |
| 500 | 140,26118 Kč | 70 130,59 Kč |
| 1 000 | 134,09974 Kč | 134 099,74 Kč |
| Unit Price without VAT: | 229,51000 Kč |
|---|---|
| Unit Price with VAT: | 277,70710 Kč |


