
MBN15SS1W03-CA | |
|---|---|
DigiKey Part Number | 360-MBN15SS1W03-CA-ND |
Manufacturer | |
Manufacturer Product Number | MBN15SS1W03-CA |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN15SS1W03-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,08000 Kč | 230,08 Kč |
| 10 | 190,81800 Kč | 1 908,18 Kč |
| 25 | 176,78640 Kč | 4 419,66 Kč |
| 50 | 167,03180 Kč | 8 351,59 Kč |
| 100 | 158,10020 Kč | 15 810,02 Kč |
| 250 | 147,58828 Kč | 36 897,07 Kč |
| 500 | 140,60852 Kč | 70 304,26 Kč |
| 1 000 | 134,43183 Kč | 134 431,83 Kč |
| Unit Price without VAT: | 230,08000 Kč |
|---|---|
| Unit Price with VAT: | 278,39680 Kč |

