
MBN15SB1W01-DA | |
|---|---|
DigiKey Part Number | 360-MBN15SB1W01-DA-ND |
Manufacturer | |
Manufacturer Product Number | MBN15SB1W01-DA |
Description | LARGE BUSHING MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN15SB1W01-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,82000 Kč | 263,82 Kč |
| 10 | 218,52500 Kč | 2 185,25 Kč |
| 25 | 202,46720 Kč | 5 061,68 Kč |
| 50 | 191,36120 Kč | 9 568,06 Kč |
| 100 | 181,20780 Kč | 18 120,78 Kč |
| 250 | 169,29344 Kč | 42 323,36 Kč |
| 500 | 161,40172 Kč | 80 700,86 Kč |
| 1 000 | 154,42900 Kč | 154 429,00 Kč |
| Unit Price without VAT: | 263,82000 Kč |
|---|---|
| Unit Price with VAT: | 319,22220 Kč |


