
MBN15LS1W03-CA | |
|---|---|
DigiKey Part Number | 360-MBN15LS1W03-CA-ND |
Manufacturer | |
Manufacturer Product Number | MBN15LS1W03-CA |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN15LS1W03-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,18000 Kč | 208,18 Kč |
| 10 | 172,79900 Kč | 1 727,99 Kč |
| 25 | 160,07280 Kč | 4 001,82 Kč |
| 50 | 151,21900 Kč | 7 560,95 Kč |
| 100 | 143,08740 Kč | 14 308,74 Kč |
| 250 | 133,50500 Kč | 33 376,25 Kč |
| 500 | 127,13232 Kč | 63 566,16 Kč |
| 1 000 | 121,48565 Kč | 121 485,65 Kč |
| Unit Price without VAT: | 208,18000 Kč |
|---|---|
| Unit Price with VAT: | 251,89780 Kč |

