
MBN15LS1W01 | |
|---|---|
DigiKey Part Number | 360-MBN15LS1W01-ND |
Manufacturer | |
Manufacturer Product Number | MBN15LS1W01 |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,05000 Kč | 203,05 Kč |
| 10 | 168,44600 Kč | 1 684,46 Kč |
| 25 | 156,04040 Kč | 3 901,01 Kč |
| 50 | 147,39760 Kč | 7 369,88 Kč |
| 100 | 139,46450 Kč | 13 946,45 Kč |
| 250 | 130,10864 Kč | 32 527,16 Kč |
| 500 | 123,88484 Kč | 61 942,42 Kč |
| 1 000 | 118,36867 Kč | 118 368,67 Kč |
| Unit Price without VAT: | 203,05000 Kč |
|---|---|
| Unit Price with VAT: | 245,69050 Kč |

