
M2B15AA5G13 | |
|---|---|
DigiKey Part Number | M2B15AA5G13-ND |
Manufacturer | |
Manufacturer Product Number | M2B15AA5G13 |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2B15AA5G13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,35000 Kč | 187,35 Kč |
| 10 | 161,76900 Kč | 1 617,69 Kč |
| 25 | 152,53680 Kč | 3 813,42 Kč |
| 50 | 145,89760 Kč | 7 294,88 Kč |
| 100 | 139,53830 Kč | 13 953,83 Kč |
| 250 | 131,53724 Kč | 32 884,31 Kč |
| 500 | 125,77964 Kč | 62 889,82 Kč |
| 1 000 | 120,26202 Kč | 120 262,02 Kč |
| Unit Price without VAT: | 187,35000 Kč |
|---|---|
| Unit Price with VAT: | 226,69350 Kč |

