


M2019TJW01-FA-1A | |
|---|---|
DigiKey Part Number | 360-2264-ND |
Manufacturer | |
Manufacturer Product Number | M2019TJW01-FA-1A |
Description | SWITCH ROCKER SPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | M2019TJW01-FA-1A Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.90mm x 12.50mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN19TJW01-FA-1A | NKK Switches | 0 | 360-MN19TJW01-FA-1A-ND | 283,01000 Kč | MFR Recommended |
| 7107J51ZQE22 | C&K | 54 | CKN2024-ND | 304,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,07000 Kč | 260,07 Kč |
| Unit Price without VAT: | 260,07000 Kč |
|---|---|
| Unit Price with VAT: | 314,68470 Kč |

