



M2019SS1W03 | |
|---|---|
DigiKey Part Number | 360-2071-ND |
Manufacturer | |
Manufacturer Product Number | M2019SS1W03 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2019SS1W03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,94000 Kč | 143,94 Kč |
| 10 | 124,23000 Kč | 1 242,30 Kč |
| 25 | 117,13960 Kč | 2 928,49 Kč |
| 50 | 112,04460 Kč | 5 602,23 Kč |
| 100 | 107,16410 Kč | 10 716,41 Kč |
| 250 | 101,02552 Kč | 25 256,38 Kč |
| Unit Price without VAT: | 143,94000 Kč |
|---|---|
| Unit Price with VAT: | 174,16740 Kč |








