




M2018WBW01 | |
|---|---|
DigiKey Part Number | 360-3398-ND |
Manufacturer | |
Manufacturer Product Number | M2018WBW01 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2018WBW01 Models |
Category | Actuator Length 20.00mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Tray | Panel Cutout Dimensions Circular - 12.50mm Dia |
Part Status Obsolete | Bushing Thread M12 x 1 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Waterproof Boot |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN18WBW01 | NKK Switches | 0 | 360-MN18WBW01-ND | 470,15000 Kč | MFR Recommended |


