




M2013WBW01 | |
|---|---|
DigiKey Part Number | 360-3397-ND |
Manufacturer | |
Manufacturer Product Number | M2013WBW01 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2013WBW01 Models |
Category | Actuator Length 20.00mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Tray | Panel Cutout Dimensions Circular - 12.50mm Dia |
Part Status Obsolete | Bushing Thread M12 x 1 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Waterproof Boot |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN13WBW01 | NKK Switches | 126 | 360-MN13WBW01-ND | 448,73000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,77000 Kč | 411,77 Kč |
| 10 | 355,34900 Kč | 3 553,49 Kč |
| 25 | 335,03560 Kč | 8 375,89 Kč |
| 50 | 320,42100 Kč | 16 021,05 Kč |
| 100 | 306,41540 Kč | 30 641,54 Kč |
| 250 | 288,80144 Kč | 72 200,36 Kč |
| 500 | 276,12202 Kč | 138 061,01 Kč |
| Unit Price without VAT: | 411,77000 Kč |
|---|---|
| Unit Price with VAT: | 498,24170 Kč |

