MFR Recommended
Similar



M2012ES1W01/U | |
|---|---|
DigiKey Part Number | M2012ES1W01/U-ND |
Manufacturer | |
Manufacturer Product Number | M2012ES1W01/U |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2012ES1W01/U Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M2012ES1W01/CUL-N984 | NKK Switches | 0 | 360-M2012ES1W01/CUL-N984-ND | 145,99000 Kč | MFR Recommended |
| 7101P3HZGE | C&K | 0 | 108-7101P3HZGE-ND | 257,95960 Kč | Similar |



