
LP0125CMKW01C | |
|---|---|
DigiKey Part Number | LP0125CMKW01C-ND |
Manufacturer | |
Manufacturer Product Number | LP0125CMKW01C |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LP0125CMKW01C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 17.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,43000 Kč | 336,43 Kč |
| 10 | 290,36900 Kč | 2 903,69 Kč |
| 25 | 273,77360 Kč | 6 844,34 Kč |
| 50 | 261,83520 Kč | 13 091,76 Kč |
| 100 | 250,39810 Kč | 25 039,81 Kč |
| 250 | 236,01160 Kč | 59 002,90 Kč |
| 500 | 225,65814 Kč | 112 829,07 Kč |
| Unit Price without VAT: | 336,43000 Kč |
|---|---|
| Unit Price with VAT: | 407,08030 Kč |

