LP0125CCKW01F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP0125CCKW01F
LP0125CCKW01F

LP0125CCKW01F

DigiKey Part Number
360-2524-ND
Manufacturer
Manufacturer Product Number
LP0125CCKW01F
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
LP0125CCKW01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1336,43000 Kč336,43 Kč
10290,36900 Kč2 903,69 Kč
25273,77360 Kč6 844,34 Kč
50261,83520 Kč13 091,76 Kč
100250,39810 Kč25 039,81 Kč
250236,01160 Kč59 002,90 Kč
500225,65814 Kč112 829,07 Kč
Manufacturers Standard Package
Unit Price without VAT:336,43000 Kč
Unit Price with VAT:407,08030 Kč