Pushbutton Switch DPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Panel Mount, Front
LP0125CCKW01C
LP0125CCKW01C
LP0125CCKW01C

LP0125CCKW01C

DigiKey Part Number
360-2525-ND
Manufacturer
Manufacturer Product Number
LP0125CCKW01C
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
LP0125CCKW01C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1342,90000 Kč342,90 Kč
10295,96700 Kč2 959,67 Kč
25279,06360 Kč6 976,59 Kč
50266,89300 Kč13 344,65 Kč
100255,23490 Kč25 523,49 Kč
250240,57240 Kč60 143,10 Kč
500230,01714 Kč115 008,57 Kč
Manufacturers Standard Package
Unit Price without VAT:342,90000 Kč
Unit Price with VAT:414,90900 Kč