Pushbutton Switch DPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP0125CCKW01A/CUL

DigiKey Part Number
LP0125CCKW01A/CUL-ND
Manufacturer
Manufacturer Product Number
LP0125CCKW01A/CUL
Description
SHORT BODY PUSHBUTTON/NON ILLUMI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1326,31000 Kč326,31 Kč
10281,60400 Kč2 816,04 Kč
25265,52400 Kč6 638,10 Kč
50253,94560 Kč12 697,28 Kč
100242,85450 Kč24 285,45 Kč
250228,90424 Kč57 226,06 Kč
500218,86342 Kč109 431,71 Kč
1 000209,24423 Kč209 244,23 Kč
Manufacturers Standard Package
Unit Price without VAT:326,31000 Kč
Unit Price with VAT:394,83510 Kč