Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP0115CCKW01B

DigiKey Part Number
360-2693-ND
Manufacturer
Manufacturer Product Number
LP0115CCKW01B
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
LP0115CCKW01B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,75000 Kč297,75 Kč
10257,03700 Kč2 570,37 Kč
25242,36720 Kč6 059,18 Kč
50231,80540 Kč11 590,27 Kč
100221,68430 Kč22 168,43 Kč
250208,95444 Kč52 238,61 Kč
500199,79178 Kč99 895,89 Kč
1 000191,01272 Kč191 012,72 Kč
Manufacturers Standard Package
Unit Price without VAT:297,75000 Kč
Unit Price with VAT:360,27750 Kč