
LP0115CCKW01A/CUL-WL | |
|---|---|
DigiKey Part Number | 360-LP0115CCKW01A/CUL-WL-ND |
Manufacturer | |
Manufacturer Product Number | LP0115CCKW01A/CUL-WL |
Description | LP0115CCKW01A/CUL W/ 12" WIRES, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Box | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,42000 Kč | 404,42 Kč |
| 10 | 348,98700 Kč | 3 489,87 Kč |
| 25 | 329,04720 Kč | 8 226,18 Kč |
| 50 | 314,68860 Kč | 15 734,43 Kč |
| 100 | 300,93490 Kč | 30 093,49 Kč |
| 250 | 283,63680 Kč | 70 909,20 Kč |
| 500 | 271,18582 Kč | 135 592,91 Kč |
| Unit Price without VAT: | 404,42000 Kč |
|---|---|
| Unit Price with VAT: | 489,34820 Kč |

