




LB25CGW01-H | |
|---|---|
DigiKey Part Number | 360-3694-ND |
Manufacturer | |
Manufacturer Product Number | LB25CGW01-H |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB25CGW01-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,76000 Kč | 394,76 Kč |
| 10 | 340,63000 Kč | 3 406,30 Kč |
| 25 | 321,16880 Kč | 8 029,22 Kč |
| 50 | 307,15460 Kč | 15 357,73 Kč |
| 100 | 293,73050 Kč | 29 373,05 Kč |
| 250 | 276,84688 Kč | 69 211,72 Kč |
| 500 | 273,41496 Kč | 136 707,48 Kč |
| Unit Price without VAT: | 394,76000 Kč |
|---|---|
| Unit Price with VAT: | 477,65960 Kč |

