Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

LB16SKW01-6B-JB

DigiKey Part Number
LB16SKW01-6B-JB-ND
Manufacturer
Manufacturer Product Number
LB16SKW01-6B-JB
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB16SKW01-6B-JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3.3 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1648,42000 Kč648,42 Kč
10559,42900 Kč5 594,29 Kč
25527,40240 Kč13 185,06 Kč
50504,35940 Kč25 217,97 Kč
100482,28420 Kč48 228,42 Kč
250454,51348 Kč113 628,37 Kč
Manufacturers Standard Package
Unit Price without VAT:648,42000 Kč
Unit Price with VAT:784,58820 Kč