


LB15RKG01 | |
|---|---|
DigiKey Part Number | LB15RKG01-ND |
Manufacturer | |
Manufacturer Product Number | LB15RKG01 |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,15000 Kč | 327,15 Kč |
| 10 | 282,31800 Kč | 2 823,18 Kč |
| 25 | 266,19600 Kč | 6 654,90 Kč |
| 50 | 254,59240 Kč | 12 729,62 Kč |
| 100 | 243,47390 Kč | 24 347,39 Kč |
| 250 | 229,48884 Kč | 57 372,21 Kč |
| 500 | 219,42322 Kč | 109 711,61 Kč |
| 1 000 | 209,77758 Kč | 209 777,58 Kč |
| Unit Price without VAT: | 327,15000 Kč |
|---|---|
| Unit Price with VAT: | 395,85150 Kč |

