


LB15RKG01-6B-JD | |
|---|---|
DigiKey Part Number | 360-3994-ND |
Manufacturer | |
Manufacturer Product Number | LB15RKG01-6B-JD |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15RKG01-6B-JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Amber Filter/Diffuser) | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,61000 Kč | 583,61 Kč |
| 10 | 503,63000 Kč | 5 036,30 Kč |
| 25 | 474,81800 Kč | 11 870,45 Kč |
| 50 | 454,08260 Kč | 22 704,13 Kč |
| 100 | 434,21080 Kč | 43 421,08 Kč |
| 250 | 409,21492 Kč | 102 303,73 Kč |
| 500 | 391,22478 Kč | 195 612,39 Kč |
| Unit Price without VAT: | 583,61000 Kč |
|---|---|
| Unit Price with VAT: | 706,16810 Kč |


