


LB15RKG01-5C05-JB | |
|---|---|
DigiKey Part Number | 360-3061-ND |
Manufacturer | |
Manufacturer Product Number | LB15RKG01-5C05-JB |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15RKG01-5C05-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 5 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,36000 Kč | 710,36 Kč |
| 10 | 612,93200 Kč | 6 129,32 Kč |
| 25 | 577,83960 Kč | 14 445,99 Kč |
| 50 | 552,58340 Kč | 27 629,17 Kč |
| 100 | 528,38950 Kč | 52 838,95 Kč |
| 250 | 497,95328 Kč | 124 488,32 Kč |
| Unit Price without VAT: | 710,36000 Kč |
|---|---|
| Unit Price with VAT: | 859,53560 Kč |




