


LB15RGW01-6B-JB | |
|---|---|
DigiKey Part Number | LB15RGW01-6B-JB-ND |
Manufacturer | |
Manufacturer Product Number | LB15RGW01-6B-JB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15RGW01-6B-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,99000 Kč | 487,99 Kč |
| 10 | 421,09400 Kč | 4 210,94 Kč |
| 25 | 397,02160 Kč | 9 925,54 Kč |
| 50 | 379,68580 Kč | 18 984,29 Kč |
| 100 | 363,08270 Kč | 36 308,27 Kč |
| 250 | 342,19684 Kč | 85 549,21 Kč |
| 500 | 327,16354 Kč | 163 581,77 Kč |
| Unit Price without VAT: | 487,99000 Kč |
|---|---|
| Unit Price with VAT: | 590,46790 Kč |

