

LB15CKW01 | |
|---|---|
DigiKey Part Number | 360-2672-ND |
Manufacturer | |
Manufacturer Product Number | LB15CKW01 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,82000 Kč | 336,82 Kč |
| 10 | 290,70300 Kč | 2 907,03 Kč |
| 25 | 274,08960 Kč | 6 852,24 Kč |
| 50 | 262,13720 Kč | 13 106,86 Kč |
| 100 | 250,68700 Kč | 25 068,70 Kč |
| 250 | 236,28384 Kč | 59 070,96 Kč |
| 500 | 225,91844 Kč | 112 959,22 Kč |
| Unit Price without VAT: | 336,82000 Kč |
|---|---|
| Unit Price with VAT: | 407,55220 Kč |


