Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
LB15CKW01-A
LB15CKW01-A
IP Rated Switches | Datasheet Preview

LB15CKW01-A

DigiKey Part Number
360-2685-ND
Manufacturer
Manufacturer Product Number
LB15CKW01-A
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB15CKW01-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Factory Stock: 967
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1379,01000 Kč379,01 Kč
10327,02300 Kč3 270,23 Kč
25308,32640 Kč7 708,16 Kč
50294,87920 Kč14 743,96 Kč
100281,99680 Kč28 199,68 Kč
250265,78764 Kč66 446,91 Kč
500254,12410 Kč127 062,05 Kč
Manufacturers Standard Package
Unit Price without VAT:379,01000 Kč
Unit Price with VAT:458,60210 Kč