LB15CKW01-6B-JB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 22,74000 Kč
Datasheet
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
LB15CKW01-6B-JB
LB15CKW01-6B-JB
IP Rated Switches | Datasheet Preview

LB15CKW01-6B-JB

DigiKey Part Number
360-3832-ND
Manufacturer
Manufacturer Product Number
LB15CKW01-6B-JB
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB15CKW01-6B-JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3.3 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 44
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1644,76000 Kč644,76 Kč
10556,26700 Kč5 562,67 Kč
25524,43120 Kč13 110,78 Kč
50501,51620 Kč25 075,81 Kč
100479,56320 Kč47 956,32 Kč
250451,95108 Kč112 987,77 Kč
Manufacturers Standard Package
Unit Price without VAT:644,76000 Kč
Unit Price with VAT:780,15960 Kč