


LB15CKW01-5C12-JC | |
|---|---|
DigiKey Part Number | 360-3060-ND |
Manufacturer | |
Manufacturer Product Number | LB15CKW01-5C12-JC |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15CKW01-5C12-JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Red Filter/Diffuser) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,85000 Kč | 724,85 Kč |
| 10 | 625,40400 Kč | 6 254,04 Kč |
| 25 | 589,59880 Kč | 14 739,97 Kč |
| 50 | 563,82560 Kč | 28 191,28 Kč |
| 100 | 539,13620 Kč | 53 913,62 Kč |
| 250 | 508,07684 Kč | 127 019,21 Kč |
| Unit Price without VAT: | 724,85000 Kč |
|---|---|
| Unit Price with VAT: | 877,06850 Kč |




