


LB03KW01-5F05-JB | |
|---|---|
DigiKey Part Number | 360-2949-ND |
Manufacturer | |
Manufacturer Product Number | LB03KW01-5F05-JB |
Description | LED PNL IND GREEN CLEAR 19X13 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 5V 52mA |
Datasheet | Datasheet |
EDA/CAD Models | LB03KW01-5F05-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | White | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 5V | |
Current | 52mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.88" x 0.64" (22.35mm x 16.26mm) | |
Lens Size | 19.40mm x 13.20mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,01000 Kč | 623,01 Kč |
| 10 | 502,98600 Kč | 5 029,86 Kč |
| 100 | 433,51420 Kč | 43 351,42 Kč |
| 500 | 403,44004 Kč | 201 720,02 Kč |
| Unit Price without VAT: | 623,01000 Kč |
|---|---|
| Unit Price with VAT: | 753,84210 Kč |

