
KP0215ASAKG03RGBP-1SJB | |
|---|---|
DigiKey Part Number | KP0215ASAKG03RGBP-1SJB-ND |
Manufacturer | |
Manufacturer Product Number | KP0215ASAKG03RGBP-1SJB |
Description | 3.5MM STROKE SPST OFF-(ON) TACTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KP0215ASAKG03RGBP-1SJB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 2.0, 2.9, 2.9 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 10 | 206,57800 Kč | 2 065,78 Kč |
| 25 | 194,78600 Kč | 4 869,65 Kč |
| 50 | 186,30260 Kč | 9 315,13 Kč |
| 100 | 178,17640 Kč | 17 817,64 Kč |
| 250 | 167,95124 Kč | 41 987,81 Kč |
| 500 | 160,59354 Kč | 80 296,77 Kč |
| 1 000 | 153,54242 Kč | 153 542,42 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |



