
KP0115ACBKG03RGBP | |
|---|---|
DigiKey Part Number | KP0115ACBKG03RGBP-ND |
Manufacturer | |
Manufacturer Product Number | KP0115ACBKG03RGBP |
Description | SWITCH PB MINI ILLUMINATED RGB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 2.0, 2.9, 2.9 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 10 | 187,30200 Kč | 1 873,02 Kč |
| 25 | 176,61840 Kč | 4 415,46 Kč |
| 50 | 168,92900 Kč | 8 446,45 Kč |
| 100 | 161,55860 Kč | 16 155,86 Kč |
| 250 | 152,29176 Kč | 38 072,94 Kč |
| 500 | 145,62238 Kč | 72 811,19 Kč |
| 1 000 | 139,23165 Kč | 139 231,65 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |



