Rocker Switch DPST 10A (AC/DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 10A (AC/DC) 125 V Panel Mount, Snap-In
JWMW21RA1A
JWMW21RA1A
NKK Switches JWMW Series Rocker Switches | Digi-Key Daily

JWMW21RA1A

DigiKey Part Number
360-1717-ND
Manufacturer
Manufacturer Product Number
JWMW21RA1A
Description
SWITCH ROCKER DPST 10A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWMW21RA1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 25.00mm x 15.40mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 57
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1303,21000 Kč303,21 Kč
10261,76100 Kč2 617,61 Kč
25246,81040 Kč6 170,26 Kč
50236,05120 Kč11 802,56 Kč
100225,74320 Kč22 574,32 Kč
250212,78028 Kč53 195,07 Kč
500203,44962 Kč101 724,81 Kč
1 000194,50909 Kč194 509,09 Kč
Manufacturers Standard Package
Unit Price without VAT:303,21000 Kč
Unit Price with VAT:366,88410 Kč