


JWM21RA1A/UCV-WL | |
|---|---|
DigiKey Part Number | 360-JWM21RA1A/UCV-WL-ND |
Manufacturer | |
Manufacturer Product Number | JWM21RA1A/UCV-WL |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O I |
Series | Termination Style Wire Leads |
Packaging Box | Ingress Protection Dust Proof |
Part Status Active | Panel Cutout Dimensions Rectangular - 24.00mm x 15.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 70°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 25,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,76000 Kč | 474,76 Kč |
| 10 | 409,73400 Kč | 4 097,34 Kč |
| 25 | 386,30440 Kč | 9 657,61 Kč |
| 50 | 369,43880 Kč | 18 471,94 Kč |
| 100 | 353,28510 Kč | 35 328,51 Kč |
| 250 | 332,96444 Kč | 83 241,11 Kč |
| 500 | 318,33976 Kč | 159 169,88 Kč |
| Unit Price without VAT: | 474,76000 Kč |
|---|---|
| Unit Price with VAT: | 574,45960 Kč |

