Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

JWM11RA2H/UCV

DigiKey Part Number
JWM11RA2H/UCV-ND
Manufacturer
Manufacturer Product Number
JWM11RA2H/UCV
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWM11RA2H/UCV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
Dust Proof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 24.00mm x 15.40mm
Operating Temperature
-25°C ~ 70°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,61000 Kč252,61 Kč
10218,00100 Kč2 180,01 Kč
25205,55360 Kč5 138,84 Kč
50196,59580 Kč9 829,79 Kč
100188,02030 Kč18 802,03 Kč
250177,22816 Kč44 307,04 Kč
500169,46226 Kč84 731,13 Kč
1 000162,02057 Kč162 020,57 Kč
Manufacturers Standard Package
Unit Price without VAT:252,61000 Kč
Unit Price with VAT:305,65810 Kč