




JWM11RA2A | |
|---|---|
DigiKey Part Number | 360-1484-ND |
Manufacturer | |
Manufacturer Product Number | JWM11RA2A |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM11RA2A Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O - |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Ingress Protection Dust Proof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 24.00mm x 15.40mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Concave (Curved) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,60000 Kč | 214,60 Kč |
| 10 | 185,30100 Kč | 1 853,01 Kč |
| 25 | 174,71920 Kč | 4 367,98 Kč |
| 50 | 167,11520 Kč | 8 355,76 Kč |
| 100 | 159,82610 Kč | 15 982,61 Kč |
| 250 | 150,65764 Kč | 37 664,41 Kč |
| 500 | 144,05936 Kč | 72 029,68 Kč |
| 1 000 | 137,73744 Kč | 137 737,44 Kč |
| Unit Price without VAT: | 214,60000 Kč |
|---|---|
| Unit Price with VAT: | 259,66600 Kč |

