
JWL21RA1A/UCV-WL | |
|---|---|
DigiKey Part Number | 360-JWL21RA1A/UCV-WL-ND |
Manufacturer | |
Manufacturer Product Number | JWL21RA1A/UCV-WL |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O I |
Series | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Packaging Box | Ingress Protection Dust Proof |
Part Status Active | Panel Cutout Dimensions Rectangular - 29.50mm x 20.50mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 70°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 25,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,87000 Kč | 556,87 Kč |
| 10 | 480,41300 Kč | 4 804,13 Kč |
| 25 | 452,92680 Kč | 11 323,17 Kč |
| 50 | 433,15100 Kč | 21 657,55 Kč |
| 100 | 414,19810 Kč | 41 419,81 Kč |
| 250 | 390,36036 Kč | 97 590,09 Kč |
| 500 | 373,20250 Kč | 186 601,25 Kč |
| Unit Price without VAT: | 556,87000 Kč |
|---|---|
| Unit Price with VAT: | 673,81270 Kč |

