


JWL12RAA | |
|---|---|
DigiKey Part Number | 360-1493-ND |
Manufacturer | |
Manufacturer Product Number | JWL12RAA |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWL12RAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Dust Proof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 20.50mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,05000 Kč | 283,05 Kč |
| 10 | 244,33300 Kč | 2 443,33 Kč |
| 25 | 230,38160 Kč | 5 759,54 Kč |
| 50 | 220,34040 Kč | 11 017,02 Kč |
| 100 | 210,72120 Kč | 21 072,12 Kč |
| 250 | 198,62344 Kč | 49 655,86 Kč |
| 500 | 189,91642 Kč | 94 958,21 Kč |
| 1 000 | 181,57391 Kč | 181 573,91 Kč |
| Unit Price without VAT: | 283,05000 Kč |
|---|---|
| Unit Price with VAT: | 342,49050 Kč |


