Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWL11RC2A/UCV-WL

DigiKey Part Number
360-JWL11RC2A/UCV-WL-ND
Manufacturer
Manufacturer Product Number
JWL11RC2A/UCV-WL
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
Dust Proof
Features
-
Panel Cutout Dimensions
Rectangular - 29.50mm x 20.50mm
Operating Temperature
-25°C ~ 70°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 796
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1429,41000 Kč429,41 Kč
10370,51000 Kč3 705,10 Kč
25349,32280 Kč8 733,07 Kč
50334,07820 Kč16 703,91 Kč
100319,47410 Kč31 947,41 Kč
250301,10712 Kč75 276,78 Kč
500287,88594 Kč143 942,97 Kč
Manufacturers Standard Package
Unit Price without VAT:429,41000 Kč
Unit Price with VAT:519,58610 Kč