Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
JWL11RA1A
JWL11RA1A
IP Rated Switches | Datasheet Preview

JWL11RA1A

DigiKey Part Number
360-1491-ND
Manufacturer
Manufacturer Product Number
JWL11RA1A
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWL11RA1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
Dust Proof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 29.50mm x 20.50mm
Operating Temperature
-25°C ~ 70°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,71000 Kč271,71 Kč
10234,48500 Kč2 344,85 Kč
25221,10040 Kč5 527,51 Kč
50211,46240 Kč10 573,12 Kč
100202,23380 Kč20 223,38 Kč
250190,62488 Kč47 656,22 Kč
500182,26852 Kč91 134,26 Kč
1 000174,26324 Kč174 263,24 Kč
Manufacturers Standard Package
Unit Price without VAT:271,71000 Kč
Unit Price with VAT:328,76910 Kč