Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
JWL11BC2A-A
JWL11BC2A-A
IP Rated Switches | Datasheet Preview

JWL11BC2A-A

DigiKey Part Number
360-3436-ND
Manufacturer
Manufacturer Product Number
JWL11BC2A-A
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWL11BC2A-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
Dust Proof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 29.50mm x 20.50mm
Operating Temperature
-25°C ~ 70°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 731
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1305,31000 Kč305,31 Kč
10263,56700 Kč2 635,67 Kč
25248,51560 Kč6 212,89 Kč
50237,68060 Kč11 884,03 Kč
100227,30340 Kč22 730,34 Kč
250214,25016 Kč53 562,54 Kč
500204,85396 Kč102 426,98 Kč
1 000195,85192 Kč195 851,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:305,31000 Kč
Unit Price with VAT:369,42510 Kč