Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JS0308PP4

DigiKey Part Number
JS0308PP4-ND
Manufacturer
Manufacturer Product Number
JS0308PP4
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
JS0308PP4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
NKK Switches
Height Above Board
0.362" (9.20mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
8
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
25mA
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
24VDC
Length
0.846" (21.49mm)
Actuator Type
Piano
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Phosphor Bronze
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1076,22300 Kč762,23 Kč
2570,62040 Kč1 765,51 Kč
10062,94990 Kč6 294,99 Kč
25058,51892 Kč14 629,73 Kč
50055,52964 Kč27 764,82 Kč
1 00052,85281 Kč52 852,81 Kč
2 50049,77500 Kč124 437,50 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč