
JS0308PP4-S | |
|---|---|
DigiKey Part Number | JS0308PP4-S-ND |
Manufacturer | |
Manufacturer Product Number | JS0308PP4-S |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.362" (9.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.846" (21.49mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 23 | 71,11913 Kč | 1 635,74 Kč |
| 46 | 67,11609 Kč | 3 087,34 Kč |
| 115 | 62,23809 Kč | 7 157,38 Kč |
| 253 | 58,46407 Kč | 14 791,41 Kč |
| 506 | 55,48079 Kč | 28 073,28 Kč |
| 1 012 | 52,80956 Kč | 53 443,27 Kč |
| 2 507 | 49,76618 Kč | 124 763,81 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |

