
JF15SP2F | |
|---|---|
DigiKey Part Number | JF15SP2F-ND |
Manufacturer | |
Manufacturer Product Number | JF15SP2F |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JF15SP2F Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 17.70mm x 17.70mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Round Button | Switch Travel 0.40mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 5.08mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 83,74000 Kč | 837,40 Kč |
| 25 | 77,58360 Kč | 1 939,59 Kč |
| 100 | 69,16950 Kč | 6 916,95 Kč |
| 250 | 64,32192 Kč | 16 080,48 Kč |
| 500 | 61,05756 Kč | 30 528,78 Kč |
| 1 000 | 58,13653 Kč | 58 136,53 Kč |
| 2 500 | 54,78202 Kč | 136 955,05 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |

