JF15SP1D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JF15SP1D

DigiKey Part Number
JF15SP1D-ND
Manufacturer
Manufacturer Product Number
JF15SP1D
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JF15SP1D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
5.08mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
17.70mm x 17.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-25°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.40mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
198,41000 Kč98,41 Kč
1082,16300 Kč821,63 Kč
2576,11680 Kč1 902,92 Kč
10067,85880 Kč6 785,88 Kč
25063,10292 Kč15 775,73 Kč
50059,90006 Kč29 950,03 Kč
1 00057,03445 Kč57 034,45 Kč
2 50053,74364 Kč134 359,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,41000 Kč
Unit Price with VAT:119,07610 Kč