



JF15CP2H | |
|---|---|
DigiKey Part Number | 360-2820-ND |
Manufacturer | |
Manufacturer Product Number | JF15CP2H |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JF15CP2H Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 17.70mm Dia |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Round Button | Switch Travel 0.40mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 5.08mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,69000 Kč | 99,69 Kč |
| 10 | 83,17200 Kč | 831,72 Kč |
| 25 | 77,05680 Kč | 1 926,42 Kč |
| 100 | 68,70010 Kč | 6 870,01 Kč |
| 250 | 63,88540 Kč | 15 971,35 Kč |
| 500 | 60,64320 Kč | 30 321,60 Kč |
| 1 000 | 57,74200 Kč | 57 742,00 Kč |
| 2 500 | 54,41025 Kč | 136 025,62 Kč |
| Unit Price without VAT: | 99,69000 Kč |
|---|---|
| Unit Price with VAT: | 120,62490 Kč |




