
JB15KP-1H | |
|---|---|
DigiKey Part Number | JB15KP-1H-ND |
Manufacturer | |
Manufacturer Product Number | JB15KP-1H |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15KP-1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 11.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.00mm x 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 176gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyacetal | |
Switch Travel | 0.25mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 62,44800 Kč | 624,48 Kč |
| 25 | 57,87040 Kč | 1 446,76 Kč |
| 100 | 51,56690 Kč | 5 156,69 Kč |
| 250 | 47,90064 Kč | 11 975,16 Kč |
| 500 | 45,41784 Kč | 22 708,92 Kč |
| 1 000 | 43,18806 Kč | 43 188,06 Kč |
| 2 500 | 40,61593 Kč | 101 539,82 Kč |
| 5 000 | 38,93869 Kč | 194 693,45 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

