
JB15HBPF-JB | |
|---|---|
DigiKey Part Number | 360-3826-ND |
Manufacturer | |
Manufacturer Product Number | JB15HBPF-JB |
Description | SWITCH TACT SPST-NO 0.125A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15HBPF-JB Models |
Category | Outline 10.00mm x 10.00mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Green |
Packaging Tray | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Active | Operating Force 265gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Process Sealed |
Contact Rating @ Voltage 0.125A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Switch Travel 0.30mm |
Actuator Height off PCB, Vertical 14.70mm | Mechanical Life 1,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,90000 Kč | 182,90 Kč |
| 10 | 151,95300 Kč | 1 519,53 Kč |
| 25 | 140,74120 Kč | 3 518,53 Kč |
| 100 | 125,73360 Kč | 12 573,36 Kč |
| 250 | 117,23628 Kč | 29 309,07 Kč |
| 500 | 111,57318 Kč | 55 786,59 Kč |
| 1 000 | 106,54720 Kč | 106 547,20 Kč |
| Unit Price without VAT: | 182,90000 Kč |
|---|---|
| Unit Price with VAT: | 221,30900 Kč |

