IS15EBFP4RGB, IS15EBFP4RGB-09YN SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IS15EBFP4RGB, IS15EBFP4RGB-09YN SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board
NKK Switches SmartSwitch Dev Kit | Digi-Key Daily
NKK Smartswitch Overview

IS-ENG-KIT-6-SH

DigiKey Part Number
360-3669-ND
Manufacturer
Manufacturer Product Number
IS-ENG-KIT-6-SH
Description
EVAL BOARD FOR IS15EBFP4RGB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IS15EBFP4RGB, IS15EBFP4RGB-09YN SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Type
Electromechanical
Function
Switches with Programmable Display
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
IS15EBFP4RGB, IS15EBFP4RGB-09YN
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 762,71000 Kč2 762,71 Kč
102 756,40700 Kč27 564,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 762,71000 Kč
Unit Price with VAT:3 342,87910 Kč